IS281-4xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS281-4

DigiKey Part Number
IS281-4TR-ND - Tape & Reel (TR)
IS281-4CT-ND - Cut Tape (CT)
IS281-4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS281-4
Description
OPTOISOLATOR 3.75KV 4CH TRANS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 4 Channel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
4
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
50% @ 5mA
Current Transfer Ratio (Max)
600% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
3µs, 4µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.173", 4.40mm Width)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49,781
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.16000Fr.1.16
10Fr.0.82000Fr.8.20
100Fr.0.61580Fr.61.58
500Fr.0.52542Fr.262.71
1,000Fr.0.49590Fr.495.90
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.47087Fr.941.74
4,000Fr.0.44968Fr.1,798.72
6,000Fr.0.43882Fr.2,632.92
10,000Fr.0.42657Fr.4,265.70
14,000Fr.0.41929Fr.5,870.06
Manufacturers Standard Package
Unit Price without VAT:Fr.1.16000
Unit Price with VAT:Fr.1.25396