Optoisolator Darlington Output 5300Vrms 1 Channel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS661XSM

DigiKey Part Number
58-IS661XSM-ND
Manufacturer
Manufacturer Product Number
IS661XSM
Description
OPTOISOLATOR 5.3KV 1CH DARL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington Output 5300Vrms 1 Channel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Darlington
Manufacturer
Isocom Components 2004 LTD
Voltage - Output (Max)
300V
Series
Current - Output / Channel
150mA
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Active
Current - DC Forward (If) (Max)
50 mA
Number of Channels
1
Vce Saturation (Max)
1.2V
Voltage - Isolation
5300Vrms
Operating Temperature
-25°C ~ 100°C
Current Transfer Ratio (Min)
1000% @ 1mA
Mounting Type
Surface Mount
Rise / Fall Time (Typ)
300µs, 100µs (Max)
Package / Case
6-SMD, Gull Wing
Input Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 65
Check for Additional Incoming Stock
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.0.98000Fr.0.98
65Fr.0.54262Fr.35.27
130Fr.0.50138Fr.65.18
520Fr.0.43627Fr.226.86
1,040Fr.0.41087Fr.427.30
2,015Fr.0.39024Fr.786.33
5,005Fr.0.36670Fr.1,835.33
10,010Fr.0.35191Fr.3,522.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.0.98000
Unit Price with VAT:Fr.1.05938