
ISP321-2XSMT&R | |
|---|---|
DigiKey Part Number | 58-ISP321-2XSMT&RTR-ND - Tape & Reel (TR) 58-ISP321-2XSMT&RCT-ND - Cut Tape (CT) 58-ISP321-2XSMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISP321-2XSMT&R |
Description | OPTOISOLTR 5.3KV 2CH TRANS 8-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.75000 | Fr.0.75 |
| 10 | Fr.0.52600 | Fr.5.26 |
| 100 | Fr.0.38740 | Fr.38.74 |
| 500 | Fr.0.32562 | Fr.162.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.30540 | Fr.305.40 |
| 2,000 | Fr.0.28824 | Fr.576.48 |
| 3,000 | Fr.0.27944 | Fr.838.32 |
| 5,000 | Fr.0.26950 | Fr.1,347.50 |
| 7,000 | Fr.0.26358 | Fr.1,845.06 |
| 10,000 | Fr.0.25782 | Fr.2,578.20 |
| 25,000 | Fr.0.24509 | Fr.6,127.25 |
| Unit Price without VAT: | Fr.0.75000 |
|---|---|
| Unit Price with VAT: | Fr.0.81075 |

