
ISP321-4XGBSM | |
|---|---|
DigiKey Part Number | 58-ISP321-4XGBSM-ND |
Manufacturer | |
Manufacturer Product Number | ISP321-4XGBSM |
Description | OPTOISO 5.3KV 4CH TRANS 16-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 4 Channel 16-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 4 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 100% @ 1mA | |
Current Transfer Ratio (Max) | 600% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD, Gull Wing | |
Supplier Device Package | 16-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.35000 | Fr.1.35 |
| 25 | Fr.0.85520 | Fr.21.38 |
| 100 | Fr.0.72910 | Fr.72.91 |
| 500 | Fr.0.62548 | Fr.312.74 |
| 1,000 | Fr.0.59166 | Fr.591.66 |
| 2,000 | Fr.0.56299 | Fr.1,125.98 |
| 5,000 | Fr.0.53171 | Fr.2,658.55 |
| 10,000 | Fr.0.51224 | Fr.5,122.40 |
| Unit Price without VAT: | Fr.1.35000 |
|---|---|
| Unit Price with VAT: | Fr.1.45935 |

