
MCT271 | |
---|---|
DigiKey Part Number | 58-MCT271-ND |
Manufacturer | |
Manufacturer Product Number | MCT271 |
Description | OPTOISO 5.3KV TRANS W/BASE 6-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 45% @ 10mA | |
Current Transfer Ratio (Max) | 90% @ 10mA | |
Turn On / Turn Off Time (Typ) | 7µs, 7µs (Max) | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.300", 7.62mm) | |
Supplier Device Package | 6-DIP |
Quantity | Unit Price | Ext Price |
---|---|---|
1,040 | Fr.0.16863 | Fr.175.38 |
Unit Price without VAT: | Fr.0.16863 |
---|---|
Unit Price with VAT: | Fr.0.18229 |