
MOC8113XSMT&R | |
|---|---|
DigiKey Part Number | 58-MOC8113XSMT&RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MOC8113XSMT&R |
Description | OPTOISOLATOR 5.3KV 1CH TRANS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 2µs, 2µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.17423 | Fr.174.23 |
| 2,000 | Fr.0.16327 | Fr.326.54 |
| 3,000 | Fr.0.15764 | Fr.472.92 |
| 5,000 | Fr.0.15128 | Fr.756.40 |
| 7,000 | Fr.0.14749 | Fr.1,032.43 |
| 10,000 | Fr.0.14380 | Fr.1,438.00 |
| 25,000 | Fr.0.13564 | Fr.3,391.00 |
| 50,000 | Fr.0.13056 | Fr.6,528.00 |
| Unit Price without VAT: | Fr.0.17423 |
|---|---|
| Unit Price with VAT: | Fr.0.18834 |

