
MOC3063XSMT&R | |
|---|---|
DigiKey Part Number | 58-MOC3063XSMT&RTR-ND - Tape & Reel (TR) 58-MOC3063XSMT&RCT-ND - Cut Tape (CT) 58-MOC3063XSMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOC3063XSMT&R |
Description | OPTOISOLATOR 5.3KV TRIAC 1CH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 600V/µs | |
Current - LED Trigger (Ift) (Max) | 5mA | |
Current - Hold (Ih) | 400µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | - | |
Approval Agency | UR, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.83000 | Fr.0.83 |
| 10 | Fr.0.57800 | Fr.5.78 |
| 100 | Fr.0.42840 | Fr.42.84 |
| 500 | Fr.0.36160 | Fr.180.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.33969 | Fr.339.69 |
| 2,000 | Fr.0.32111 | Fr.642.22 |
| 3,000 | Fr.0.31158 | Fr.934.74 |
| 5,000 | Fr.0.30083 | Fr.1,504.15 |
| 7,000 | Fr.0.29443 | Fr.2,061.01 |
| 10,000 | Fr.0.28819 | Fr.2,881.90 |
| Unit Price without VAT: | Fr.0.83000 |
|---|---|
| Unit Price with VAT: | Fr.0.89723 |

