
TIL192A | |
|---|---|
DigiKey Part Number | 58-TIL192A-ND |
Manufacturer | |
Manufacturer Product Number | TIL192A |
Description | OPTOISOLTR 5.3KV 2CH TRANS 8-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 2 Channel 8-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 35V |
Series | Voltage - Forward (Vf) (Typ) 1.2V |
Packaging Tube | Current - DC Forward (If) (Max) 50 mA |
Part Status Active | Vce Saturation (Max) 400mV |
Number of Channels 2 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 5300Vrms | Mounting Type Through Hole |
Current Transfer Ratio (Min) 50% @ 5mA | Package / Case 8-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 6µs, 6µs | Supplier Device Package 8-DIP |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.26278 | Fr.525.56 |
| Unit Price without VAT: | Fr.0.26278 |
|---|---|
| Unit Price with VAT: | Fr.0.28407 |

