8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP521-2XGRSMT&R

DigiKey Part Number
58-TLP521-2XGRSMT&RTR-ND - Tape & Reel (TR)
58-TLP521-2XGRSMT&RCT-ND - Cut Tape (CT)
58-TLP521-2XGRSMT&RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP521-2XGRSMT&R
Description
OPTOISOLTR 5.3KV 2CH TRANS 8-SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 2 Channel 8-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
2
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
100% @ 1mA
Current Transfer Ratio (Max)
300% @ 1mA
Turn On / Turn Off Time (Typ)
3µs, 3µs
Rise / Fall Time (Typ)
4µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
55V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.15V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
400mV
Operating Temperature
-30°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.75000Fr.0.75
10Fr.0.52600Fr.5.26
100Fr.0.38740Fr.38.74
500Fr.0.32562Fr.162.81
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.30540Fr.305.40
2,000Fr.0.28824Fr.576.48
3,000Fr.0.27944Fr.838.32
5,000Fr.0.26950Fr.1,347.50
7,000Fr.0.26358Fr.1,845.06
10,000Fr.0.25782Fr.2,578.20
25,000Fr.0.24509Fr.6,127.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.75000
Unit Price with VAT:Fr.0.81075