
| PT6MH-203A2020 | |
|---|---|
| DigiKey Part Number | 1993-PT6MH-203A2020-ND | 
| Manufacturer | |
| Manufacturer Product Number | PT6MH-203A2020 | 
| Description | TRIMMER 20K OHM 0.1W PC PIN SIDE | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | 20 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol Piher Sensing Systems | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Resistance | 20 kOhms | |
| Power (Watts) | 0.1W, 1/10W | |
| Tolerance | ±20% | |
| Temperature Coefficient | ±300ppm/°C | |
| Number of Turns | 1.0 | |
| Adjustment Type | Side Adjustment | |
| Resistive Material | Carbon | |
| Mounting Type | Through Hole | |
| Termination Style | PC Pins | |
| Size / Dimension | Round - 0.248" Dia (6.30mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.53000 | Fr.0.53 | 
| 10 | Fr.0.44600 | Fr.4.46 | 
| 25 | Fr.0.41680 | Fr.10.42 | 
| 50 | Fr.0.39540 | Fr.19.77 | 
| 100 | Fr.0.37520 | Fr.37.52 | 
| 250 | Fr.0.35000 | Fr.87.50 | 
| 500 | Fr.0.33196 | Fr.165.98 | 
| 1,000 | Fr.0.31478 | Fr.314.78 | 
| 5,000 | Fr.0.27803 | Fr.1,390.15 | 
| Unit Price without VAT: | Fr.0.53000 | 
|---|---|
| Unit Price with VAT: | Fr.0.57293 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland