IS22ES08G-JCLA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: Fr.13.83092
Datasheet

MFR Recommended


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: Fr.14.45539
Datasheet
153-VFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
153-VFBGA

IS22ES08G-JCLA1

DigiKey Part Number
706-IS22ES08G-JCLA1-ND
Manufacturer
Manufacturer Product Number
IS22ES08G-JCLA1
Description
IC FLASH 64GBIT EMMC 153VFBGA
Customer Reference
Detailed Description
FLASH - NAND (MLC) Memory IC 64Gbit eMMC 200 MHz 153-VFBGA (11.5x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (MLC)
Memory Size
Memory Organization
8G x 8
Memory Interface
eMMC
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
153-VFBGA (11.5x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
Non-Cancelable/Non-Returnable