FLASH - NOR Memory IC 8Mbit SPI - Quad I/O, QPI, DTR 133 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS25LP080D-JNLE-TR

DigiKey Part Number
706-1581-2-ND - Tape & Reel (TR)
706-1581-1-ND - Cut Tape (CT)
706-1581-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS25LP080D-JNLE-TR
Description
IC FLASH 8MBIT SPI/QUAD 8SOIC
Customer Reference
Detailed Description
FLASH - NOR Memory IC 8Mbit SPI - Quad I/O, QPI, DTR 133 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
IS25LP080D-JNLE-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI - Quad I/O, QPI, DTR
Mfr
Clock Frequency
133 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
800µs
Part Status
Active
Voltage - Supply
2.3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 105°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
1M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:18000
Tape & Reel (TR):18000
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.87000Fr.0.87
10Fr.0.82000Fr.8.20
25Fr.0.79680Fr.19.92
50Fr.0.77940Fr.38.97
100Fr.0.76210Fr.76.21
250Fr.0.73904Fr.184.76
500Fr.0.72158Fr.360.79
1,000Fr.0.70418Fr.704.18
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.54152Fr.1,624.56
6,000Fr.0.52796Fr.3,167.76
9,000Fr.0.52012Fr.4,681.08
15,000Fr.0.51036Fr.7,655.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.87000
Unit Price with VAT:Fr.0.94047