
IS25LP512M-RHLA3 | |
|---|---|
DigiKey Part Number | 706-IS25LP512M-RHLA3-ND |
Manufacturer | |
Manufacturer Product Number | IS25LP512M-RHLA3 |
Description | IC FLSH 512MBIT SPI/QUAD 24TFBGA |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 512Mbit SPI - Quad I/O, QPI, DTR 133 MHz 7 ns 24-TFBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 50µs, 1ms | |
Access Time | 7 ns | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TFBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.7.17000 | Fr.7.17 |
| 10 | Fr.6.65800 | Fr.66.58 |
| 25 | Fr.6.45400 | Fr.161.35 |
| 50 | Fr.6.30000 | Fr.315.00 |
| 100 | Fr.6.14660 | Fr.614.66 |
| 480 | Fr.5.80558 | Fr.2,786.68 |
| 960 | Fr.5.65855 | Fr.5,432.21 |
| Unit Price without VAT: | Fr.7.17000 |
|---|---|
| Unit Price with VAT: | Fr.7.75077 |

