IS25LP512MG-RHLE-TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: Fr.6.44046
Datasheet
FLASH - NOR (SLC) Memory IC 512Mbit SPI - Quad I/O, QPI, DTR 166 MHz 5.5 ns 24-TFBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS25LP512MG-RHLE-TR

DigiKey Part Number
706-IS25LP512MG-RHLE-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS25LP512MG-RHLE-TR
Description
IC FLSH 512MBIT SPI/QUAD 24TFBGA
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 512Mbit SPI - Quad I/O, QPI, DTR 166 MHz 5.5 ns 24-TFBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI - Quad I/O, QPI, DTR
Mfr
Clock Frequency
166 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
70µs, 4ms
Part Status
Active
Access Time
5.5 ns
DigiKey Programmable
Not Verified
Voltage - Supply
2.3V ~ 3.6V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 105°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
FLASH - NOR (SLC)
Package / Case
Memory Size
Supplier Device Package
24-TFBGA (6x8)
Memory Organization
64M x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS25LP512MG-RHLA2ISSI, Integrated Silicon Solution Inc0706-IS25LP512MG-RHLA2-NDFr.6.44046Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.6.16715Fr.15,417.88
Manufacturers Standard Package
Unit Price without VAT:Fr.6.16715
Unit Price with VAT:Fr.6.66669