Parametric Equivalent

IS25LP512MG-RMLE-TY | |
|---|---|
DigiKey Part Number | 706-IS25LP512MG-RMLE-TY-ND |
Manufacturer | |
Manufacturer Product Number | IS25LP512MG-RMLE-TY |
Description | IC FLASH 512MBIT SPI/QUAD 16SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O, QPI, DTR 166 MHz 5.5 ns 16-SOIC |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI, DTR |
Mfr | Clock Frequency 166 MHz |
Packaging Tray | Write Cycle Time - Word, Page 50µs, 1ms |
Part Status Active | Access Time 5.5 ns |
DigiKey Programmable Not Verified | Voltage - Supply 2.3V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 105°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR | Package / Case |
Memory Size | Supplier Device Package 16-SOIC |
Memory Organization 64M x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS25LP512MG-RMLE-TR | ISSI, Integrated Silicon Solution Inc | 30 | 706-IS25LP512MG-RMLE-TRCT-ND | Fr.9.55000 | Parametric Equivalent |
| Tray: | 176 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.9.55000 | Fr.9.55 |
| 10 | Fr.8.87300 | Fr.88.73 |
| 25 | Fr.8.59960 | Fr.214.99 |
| 50 | Fr.8.39360 | Fr.419.68 |
| 176 | Fr.8.02284 | Fr.1,412.02 |
| 352 | Fr.7.82190 | Fr.2,753.31 |
| 528 | Fr.7.70578 | Fr.4,068.65 |
| Unit Price without VAT: | Fr.9.55000 |
|---|---|
| Unit Price with VAT: | Fr.10.32355 |


