
IS25LP512MH-JLLE | |
|---|---|
DigiKey Part Number | 706-IS25LP512MH-JLLE-ND |
Manufacturer | |
Manufacturer Product Number | IS25LP512MH-JLLE |
Description | IC FLASH 512MBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 512Mbit SPI - Quad I/O, QPI, DTR 166 MHz 8-WSON (8x6) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI, DTR |
Mfr | Clock Frequency 166 MHz |
Packaging Bulk | Write Cycle Time - Word, Page 50µs, 1ms |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR (SLC) | Supplier Device Package 8-WSON (8x6) |
Memory Size | Base Product Number |
Memory Organization 64M x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | Fr.6.91004 | Fr.3,316.82 |
| Unit Price without VAT: | Fr.6.91004 |
|---|---|
| Unit Price with VAT: | Fr.7.46975 |

