FLASH - NOR Memory IC 512Kbit SPI - Quad I/O 80 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS25LQ512A-JNLE-TR

DigiKey Part Number
IS25LQ512A-JNLE-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS25LQ512A-JNLE-TR
Description
IC FLASH 512KBIT SPI/QUAD 8SOIC
Customer Reference
Detailed Description
FLASH - NOR Memory IC 512Kbit SPI - Quad I/O 80 MHz 8-SOIC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI - Quad I/O
Mfr
Clock Frequency
80 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
400µs
Part Status
Discontinued at DigiKey
Voltage - Supply
2.3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 105°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
64K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.