Similar

IS25LQ512B-JDLE | |
|---|---|
DigiKey Part Number | IS25LQ512B-JDLE-ND |
Manufacturer | |
Manufacturer Product Number | IS25LQ512B-JDLE |
Description | IC FLASH 512KBIT SPI/QUAD 8TSSOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Kbit SPI - Quad I/O 104 MHz 8-TSSOP |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 104 MHz |
Packaging Tube | Write Cycle Time - Word, Page 800µs |
Part Status Obsolete | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 64K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT25XE512C-XMHN-T | Renesas Electronics Corporation | 78,817 | 1265-1136-1-ND | Fr.0.83000 | Similar |


