FLASH - NOR Memory IC 512Kbit SPI - Quad I/O 104 MHz 8-WSON (6x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS25LQ512B-JKLE

DigiKey Part Number
706-1324-ND
Manufacturer
Manufacturer Product Number
IS25LQ512B-JKLE
Description
IC FLASH 512KBIT SPI/QUAD 8WSON
Customer Reference
Detailed Description
FLASH - NOR Memory IC 512Kbit SPI - Quad I/O 104 MHz 8-WSON (6x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI - Quad I/O
Mfr
Clock Frequency
104 MHz
Packaging
Bulk
Write Cycle Time - Word, Page
800µs
Part Status
Obsolete
Voltage - Supply
2.3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 105°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
8-WSON (6x5)
Memory Size
Base Product Number
Memory Organization
64K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable