IS25LQ512B-JVLE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 3,424
Unit Price: Fr.0.48260
Datasheet
FLASH - NOR Memory IC 512Kbit SPI - Quad I/O 104 MHz 8 ns 8-VVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS25LQ512B-JVLE

DigiKey Part Number
706-IS25LQ512B-JVLE-ND
Manufacturer
Manufacturer Product Number
IS25LQ512B-JVLE
Description
IC FLASH 512KBIT SPI/QUAD 8VVSOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 512Kbit SPI - Quad I/O 104 MHz 8 ns 8-VVSOP
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI - Quad I/O
Mfr
Clock Frequency
104 MHz
Packaging
Tube
Write Cycle Time - Word, Page
800µs
Part Status
Obsolete
Access Time
8 ns
DigiKey Programmable
Not Verified
Voltage - Supply
2.3V ~ 3.6V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 105°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
FLASH - NOR
Package / Case
Memory Size
Supplier Device Package
8-VVSOP
Memory Organization
64K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS25LP010E-JNLEISSI, Integrated Silicon Solution Inc3,424706-IS25LP010E-JNLE-NDFr.0.48260Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable