IS39LV040-70JCE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Macronix
In Stock: 3,528
Unit Price: Fr.2.09000
Datasheet
32-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS39LV040-70JCE

DigiKey Part Number
706-1350-ND
Manufacturer
Manufacturer Product Number
IS39LV040-70JCE
Description
IC FLASH 4MBIT PARALLEL 32PLCC
Customer Reference
Detailed Description
FLASH - NOR Memory IC 4Mbit Parallel 70 ns 32-PLCC (11.43x13.97)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
512K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
70ns
Access Time
70 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-PLCC (11.43x13.97)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes