IS43DR16160A-37CBL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 418
Unit Price: Fr.3.61000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: Fr.3.33134
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: Fr.2.56056
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 173
Unit Price: Fr.3.58000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: Fr.2.82478
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: Fr.3.09505
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: Fr.4.22067
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: Fr.5.21789
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: Fr.4.01225
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: Fr.5.01139
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 1,515
Unit Price: Fr.3.27000
Datasheet

Similar


Winbond Electronics
In Stock: 17,895
Unit Price: Fr.1.77000
Datasheet

Similar


Winbond Electronics
In Stock: 13,207
Unit Price: Fr.2.14000
Datasheet

Similar


Winbond Electronics
In Stock: 1,186
Unit Price: Fr.2.39000
Datasheet
84-TWBGA (8x12.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS43DR16160A-37CBL

DigiKey Part Number
706-1127-ND
Manufacturer
Manufacturer Product Number
IS43DR16160A-37CBL
Description
IC DRAM 256MBIT PAR 84TWBGA
Customer Reference
Detailed Description
SDRAM - DDR2 Memory IC 256Mbit Parallel 266 MHz 500 ps 84-TWBGA (8x12.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR2
Memory Size
Memory Organization
16M x 16
Memory Interface
Parallel
Clock Frequency
266 MHz
Write Cycle Time - Word, Page
15ns
Access Time
500 ps
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
84-TWBGA (8x12.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types