IS45S16800F-6CTLA1-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 402
Unit Price: Fr.6.01000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 13,478
Unit Price: Fr.4.17000
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: Fr.4.77000
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: Fr.2.92000
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: Fr.2.92000
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: Fr.2.92000
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: Fr.2.92000
Datasheet
SDRAM Memory IC 128Mbit Parallel 166 MHz 5.4 ns 54-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS45S16800F-6CTLA1-TR

DigiKey Part Number
IS45S16800F-6CTLA1-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS45S16800F-6CTLA1-TR
Description
IC DRAM 128MBIT PAR 54TSOP II
Customer Reference
Detailed Description
SDRAM Memory IC 128Mbit Parallel 166 MHz 5.4 ns 54-TSOP II
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
166 MHz
Packaging
Tape & Reel (TR)
Access Time
5.4 ns
Part Status
Obsolete
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SDRAM
Supplier Device Package
54-TSOP II
Memory Size
Base Product Number
Memory Organization
8M x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AS4C8M16SA-6TANAlliance Memory, Inc.4021450-1265-NDFr.6.01000Similar
AS4C8M16SA-6TINAlliance Memory, Inc.13,4781450-1267-NDFr.4.17000Similar
MT48LC8M16A2P-6A XIT:L TRMicron Technology Inc.0557-1960-1-NDFr.4.77000Similar
W9812G6KH-5Winbond Electronics0W9812G6KH-5-NDFr.2.92000Similar
W9812G6KH-6Winbond Electronics0W9812G6KH-6-NDFr.2.92000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types