Parametric Equivalent
Similar
Similar

IS46R16160F-6BLA2-TR | |
|---|---|
DigiKey Part Number | IS46R16160F-6BLA2-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS46R16160F-6BLA2-TR |
Description | IC DRAM 256MBIT PAR 60TFBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR Memory IC 256Mbit Parallel 166 MHz 700 ps 60-TFBGA (8x13) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 166 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 700 ps |
DigiKey Programmable Not Verified | Voltage - Supply 2.3V ~ 2.7V |
Memory Type Volatile | Operating Temperature -40°C ~ 105°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR | Package / Case |
Memory Size | Supplier Device Package 60-TFBGA (8x13) |
Memory Organization 16M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS46R16160F-6BLA2 | ISSI, Integrated Silicon Solution Inc | 0 | IS46R16160F-6BLA2-ND | Fr.4.77911 | Parametric Equivalent |
| AS4C16M16D1-5BCN | Alliance Memory, Inc. | 1,440 | 1450-1093-ND | Fr.8.81000 | Similar |
| MT46V16M16CY-5B IT:M TR | Micron Technology Inc. | 0 | 557-MT46V16M16CY-5BIT:MTRCT-ND | Fr.6.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.4.77465 | Fr.11,936.62 |
| Unit Price without VAT: | Fr.4.77465 |
|---|---|
| Unit Price with VAT: | Fr.5.16140 |




