IS46TR16128A-125KBLA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: Fr.5.48153
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: Fr.4.88605
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 1,343
Unit Price: Fr.4.60000
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: Fr.4.36568
Datasheet

Similar


Micron Technology Inc.
In Stock: 2,628
Unit Price: Fr.3.51000
Datasheet

Similar


Micron Technology Inc.
In Stock: 1,062
Unit Price: Fr.5.55000
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: Fr.5.07000
Datasheet

Similar


Micron Technology Inc.
In Stock: 211
Unit Price: Fr.5.54000
Datasheet

Similar


Micron Technology Inc.
In Stock: 3,674
Unit Price: Fr.5.88000
Datasheet

Similar


Micron Technology Inc.
In Stock: 2,568
Unit Price: Fr.3.51000
Datasheet

Similar


Micron Technology Inc.
In Stock: 9,477
Unit Price: Fr.3.21000
Datasheet
96-TWBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS46TR16128A-125KBLA1

DigiKey Part Number
IS46TR16128A-125KBLA1-ND
Manufacturer
Manufacturer Product Number
IS46TR16128A-125KBLA1
Description
IC DRAM 2GBIT PARALLEL 96TWBGA
Customer Reference
Detailed Description
SDRAM - DDR3 Memory IC 2Gbit Parallel 800 MHz 20 ns 96-TWBGA (9x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3
Memory Size
Memory Organization
128M x 16
Memory Interface
Parallel
Clock Frequency
800 MHz
Write Cycle Time - Word, Page
15ns
Access Time
20 ns
Voltage - Supply
1.425V ~ 1.575V
Operating Temperature
-40°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-TWBGA (9x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types