
IS49RL36320-093EBLI | |
|---|---|
DigiKey Part Number | 706-IS49RL36320-093EBLI-ND |
Manufacturer | |
Manufacturer Product Number | IS49RL36320-093EBLI |
Description | IC DRAM 1.152GBIT PAR 168FBGA |
Customer Reference | |
Detailed Description | RLDRAM 3 Memory IC 1.152Gbit Parallel 1.066 GHz 8 ns 168-FBGA (13.5x13.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | RLDRAM 3 | |
Memory Size | ||
Memory Organization | 32M x 36 | |
Memory Interface | Parallel | |
Clock Frequency | 1.066 GHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 8 ns | |
Voltage - Supply | 1.28V ~ 1.42V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 168-FBGA (13.5x13.5) | |
Base Product Number |

