Direct
Similar
Similar

IS61LPS25636A-200B3I | |
|---|---|
DigiKey Part Number | IS61LPS25636A-200B3I-ND |
Manufacturer | |
Manufacturer Product Number | IS61LPS25636A-200B3I |
Description | IC SRAM 9MBIT PARALLEL 165TFBGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 9Mbit Parallel 200 MHz 3.1 ns 165-TFBGA (13x15) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 200 MHz |
Packaging Tray | Access Time 3.1 ns |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR | Supplier Device Package 165-TFBGA (13x15) |
Memory Size | Base Product Number |
Memory Organization 256K x 36 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS61LPS25636A-200B3LI | ISSI, Integrated Silicon Solution Inc | 0 | IS61LPS25636A-200B3LI-ND | Fr.11.81667 | Direct |
| 71V65603S150BQGI | Renesas Electronics Corporation | 0 | 71V65603S150BQGI-ND | Fr.20.51419 | Similar |
| 71V67703S85BQI | Renesas Electronics Corporation | 172 | 71V67703S85BQI-ND | Fr.17.07000 | Similar |




