Similar
Similar
Similar
Similar

IS61NLF102436A-7.5TQLI | |
|---|---|
DigiKey Part Number | IS61NLF102436A-7.5TQLI-ND |
Manufacturer | |
Manufacturer Product Number | IS61NLF102436A-7.5TQLI |
Description | IC SRAM 36MBIT PARALLEL 100LQFP |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 36Mbit Parallel 117 MHz 7.5 ns 100-LQFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | IS61NLF102436A-7.5TQLI Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 117 MHz |
Packaging Tray | Access Time 7.5 ns |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR | Supplier Device Package 100-LQFP (14x20) |
Memory Size | Base Product Number |
Memory Organization 1M x 36 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS61LPS102436B-200TQLI | ISSI, Integrated Silicon Solution Inc | 0 | IS61LPS102436B-200TQLI-ND | Fr.76.82611 | Similar |
| IS61NLF102436B-6.5TQLI | ISSI, Integrated Silicon Solution Inc | 37 | IS61NLF102436B-6.5TQLI-ND | Fr.90.01000 | Similar |
| IS61NLP102436B-200TQLI | ISSI, Integrated Silicon Solution Inc | 71 | 706-1390-ND | Fr.90.01000 | Similar |
| IS64LPS102436B-166TQLA3 | ISSI, Integrated Silicon Solution Inc | 0 | IS64LPS102436B-166TQLA3-ND | Fr.109.85292 | Similar |


