165-TBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS61NLP25618A-200B3LI

DigiKey Part Number
IS61NLP25618A-200B3LI-ND
Manufacturer
Manufacturer Product Number
IS61NLP25618A-200B3LI
Description
IC SRAM 4.5MBIT PARALLEL 165PBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SRAM - Synchronous, SDR Memory IC 4.5Mbit Parallel 200 MHz 3.1 ns 165-PBGA (13x15)
Datasheet
 Datasheet
EDA/CAD Models
IS61NLP25618A-200B3LI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Synchronous, SDR
Memory Size
Memory Organization
256K x 18
Memory Interface
Parallel
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
-
Access Time
3.1 ns
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
165-PBGA (13x15)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tray
QuantityUnit PriceExt Price
144Fr.8.16083Fr.1,175.16
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.8.16083
Unit Price with VAT:Fr.8.82186