100 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS61VPS102418B-250TQL-TR

DigiKey Part Number
IS61VPS102418B-250TQL-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS61VPS102418B-250TQL-TR
Description
IC SRAM 18MBIT PARALLEL 100LQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SRAM - Synchronous, SDR Memory IC 18Mbit Parallel 250 MHz 2.6 ns 100-LQFP (14x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Synchronous, SDR
Memory Size
Memory Organization
1M x 18
Memory Interface
Parallel
Clock Frequency
250 MHz
Write Cycle Time - Word, Page
-
Access Time
2.6 ns
Voltage - Supply
2.375V ~ 2.625V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
100-LQFP (14x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
800Fr.12.06341Fr.9,650.73
Manufacturers Standard Package
Unit Price without VAT:Fr.12.06341
Unit Price with VAT:Fr.13.04055