IS61WV10248BLL-10MLI-TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: Fr.9.53730
Datasheet
SRAM - Asynchronous Memory IC 8Mbit Parallel 10 ns 48-miniBGA (9x11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS61WV10248BLL-10MLI-TR

DigiKey Part Number
IS61WV10248BLL-10MLI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS61WV10248BLL-10MLI-TR
Description
IC SRAM 8MBIT PARALLEL 48MINIBGA
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 8Mbit Parallel 10 ns 48-miniBGA (9x11)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
10ns
Packaging
Tape & Reel (TR)
Access Time
10 ns
Part Status
Active
Voltage - Supply
2.4V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
48-miniBGA (9x11)
Memory Size
Base Product Number
Memory Organization
1M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS61WV10248EDBLL-10BLI-TRISSI, Integrated Silicon Solution Inc0IS61WV10248EDBLL-10BLI-TR-NDFr.9.53730Similar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.12.71640Fr.25,432.80
Manufacturers Standard Package
Unit Price without VAT:Fr.12.71640
Unit Price with VAT:Fr.13.74643