
IS61WV6416EEBLL-8TLI-TR | |
|---|---|
DigiKey Part Number | 706-IS61WV6416EEBLL-8TLI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS61WV6416EEBLL-8TLI-TR |
Description | IC SRAM 1MBIT PAR |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 8 ns 44-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 8ns |
Packaging Tape & Reel (TR) | Access Time 8 ns |
Part Status Active | Voltage - Supply 2.4V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-TSOP II |
Memory Size | Base Product Number |
Memory Organization 64K x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.3.59898 | Fr.3,598.98 |
| Unit Price without VAT: | Fr.3.59898 |
|---|---|
| Unit Price with VAT: | Fr.3.89050 |

