Similar

IS62WV102416EBLL-55BLI | |
|---|---|
DigiKey Part Number | IS62WV102416EBLL-55BLI-ND |
Manufacturer | |
Manufacturer Product Number | IS62WV102416EBLL-55BLI |
Description | IC SRAM 16MBIT PARALLEL 48VFBGA |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 16Mbit Parallel 55 ns 48-VFBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | IS62WV102416EBLL-55BLI Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 55ns |
Packaging Tray | Access Time 55 ns |
Part Status Active | Voltage - Supply 2.2V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 48-VFBGA (6x8) |
Memory Size | Base Product Number |
Memory Organization 1M x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS62WV102416EBLL-45BLI | ISSI, Integrated Silicon Solution Inc | 227 | 706-1395-ND | Fr.12.87000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | Fr.8.70952 | Fr.4,180.57 |
| Unit Price without VAT: | Fr.8.70952 |
|---|---|
| Unit Price with VAT: | Fr.9.41499 |


