
IS62WV5128EALL-55TLI | |
|---|---|
DigiKey Part Number | IS62WV5128EALL-55TLI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS62WV5128EALL-55TLI |
Description | IC SRAM 4MBIT PARALLEL 32TSOP I |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 55 ns 32-TSOP I |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 1.65V ~ 2.2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-TSOP I | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 312 | Fr.3.43894 | Fr.1,072.95 |
| Unit Price without VAT: | Fr.3.43894 |
|---|---|
| Unit Price with VAT: | Fr.3.71749 |

