Direct

| IS66WV1M16DBLL-55BLI | |
|---|---|
| DigiKey Part Number | IS66WV1M16DBLL-55BLI-ND | 
| Manufacturer | |
| Manufacturer Product Number | IS66WV1M16DBLL-55BLI | 
| Description | IC PSRAM 16MBIT PARALLEL 48TFBGA | 
| Customer Reference | |
| Detailed Description | PSRAM (Pseudo SRAM) Memory IC 16Mbit Parallel 55 ns 48-TFBGA (6x8) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tray | |
| Part Status | Discontinued at Digi-Key | |
| DigiKey Programmable | Not Verified | |
| Memory Type | Volatile | |
| Memory Format | ||
| Technology | PSRAM (Pseudo SRAM) | |
| Memory Size | ||
| Memory Organization | 1M x 16 | |
| Memory Interface | Parallel | |
| Write Cycle Time - Word, Page | 55ns | |
| Access Time | 55 ns | |
| Voltage - Supply | 2.5V ~ 3.6V | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 48-TFBGA (6x8) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland