
CA3106E14S-1S-B-A240 | |
|---|---|
DigiKey Part Number | 1003-CA3106E14S-1S-B-A240-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E14S-1S-B-A240 |
Description | CA-B 3C 3#16S SKT INLINE PLUG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 14S-1 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Aluminum Alloy | |
Shell Finish | Zinc Nickel | |
Contact Finish - Mating | Silver | |
Color | Blue, Gray | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Cable Clamp, Coupling Nut, Strain Relief | |
Shielding | ||
Current Rating (Amps) | 22A | |
Voltage Rating | 50VAC, 75VDC | |
Cable Opening | 0.354" (9.00mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum Alloy, Zinc Nickel | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polychloroprene | |
Applications | Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.48.32000 | Fr.48.32 |
| 10 | Fr.41.07100 | Fr.410.71 |
| 25 | Fr.38.50040 | Fr.962.51 |
| 50 | Fr.36.66440 | Fr.1,833.22 |
| 100 | Fr.34.91670 | Fr.3,491.67 |
| Unit Price without VAT: | Fr.48.32000 |
|---|---|
| Unit Price with VAT: | Fr.52.23392 |

