
KPSE02E10-6S-F0 | |
|---|---|
DigiKey Part Number  | 1003-KPSE02E10-6S-F0-ND  | 
Manufacturer  | |
Manufacturer Product Number  | KPSE02E10-6S-F0  | 
Description  | 26482 - STYLE SERIES I & MIL BAT  | 
Manufacturer Standard Lead Time  | 26 Weeks  | 
Customer Reference  | |
Detailed Description  | 6 Position Circular Connector Receptacle Housing Panel Mount  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | ITT Cannon, LLC  | |
Series  | ||
Packaging  | Bag  | |
Part Status  | Active  | |
Connector Type  | Receptacle Housing  | |
Type  | For Female Sockets  | |
Number of Positions  | 6  | |
Shell Size - Insert  | 10-6  | |
Shell Size, MIL  | -  | |
Contact Type  | Crimp  | |
Contact Size  | 20  | |
Mounting Type  | Panel Mount  | |
Mounting Feature  | Flange  | |
Fastening Type  | Bayonet Lock  | |
Orientation  | N (Normal)  | |
Primary Material  | Metal  | |
Shell Material  | Aluminum Alloy  | |
Shell Finish  | Chromate over Cadmium  | |
Housing Color  | Olive Drab  | |
Ingress Protection  | Environment Resistant  | |
Material Flammability Rating  | -  | |
Features  | -  | |
Shielding  | Unshielded  | |
Note  | Contacts Not Included  | |
Includes  | -  | |
Insert Material  | Polychloroprene  | |
Contact Shape  | Circular  | |
Operating Temperature  | -55°C ~ 125°C  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.33.27000 | Fr.33.27 | 
| 10 | Fr.28.28200 | Fr.282.82 | 
| 25 | Fr.26.51240 | Fr.662.81 | 
| 50 | Fr.25.24760 | Fr.1,262.38 | 
| 100 | Fr.24.04380 | Fr.2,404.38 | 
| 250 | Fr.22.54040 | Fr.5,635.10 | 
| Unit Price without VAT: | Fr.33.27000 | 
|---|---|
| Unit Price with VAT: | Fr.35.96487 | 

