
CA3106E16-10P-B-A241 | |
|---|---|
DigiKey Part Number  | 1003-CA3106E16-10P-B-A241-ND  | 
Manufacturer  | |
Manufacturer Product Number  | CA3106E16-10P-B-A241  | 
Description  | CA-B 3C 3#12 PIN INLINE PLUG  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | 3 Position Circular Connector Plug, Male Pins Crimp  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bag  | |
Part Status  | Active  | |
Connector Type  | ||
Number of Positions  | 3  | |
Grade  | -  | |
Qualification  | MIL-DTL-5015  | |
Shell Size - Insert  | 16-10  | |
Shell Size, MIL  | -  | |
Mounting Type  | Free Hanging (In-Line)  | |
Mounting Feature  | -  | |
Termination  | Crimp  | |
Fastening Type  | Reverse Bayonet Lock  | |
Orientation  | N (Normal)  | |
Shell Material  | Aluminum Alloy  | |
Shell Finish  | Tin Zinc  | |
Contact Finish - Mating  | Silver  | |
Color  | Gray  | |
Ingress Protection  | IP67 - Dust Tight, Waterproof  | |
Material Flammability Rating  | -  | |
Features  | Backshell, Cable Clamp, Coupling Nut, Strain Relief  | |
Shielding  | ||
Current Rating (Amps)  | 41A  | |
Voltage Rating  | 50VAC, 75VDC  | |
Cable Opening  | 0.433" (11.00mm)  | |
Operating Temperature  | -55°C ~ 125°C  | |
Backshell Material, Plating  | Aluminum Alloy, Tin Zinc  | |
Contact Material  | Copper Alloy  | |
Contact Finish Thickness - Mating  | -  | |
Insert Material  | Polychloroprene  | |
Applications  | Military  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.68.48000 | Fr.68.48 | 
| 10 | Fr.58.21000 | Fr.582.10 | 
| 25 | Fr.54.56880 | Fr.1,364.22 | 
| 50 | Fr.51.96660 | Fr.2,598.33 | 
| 100 | Fr.49.48960 | Fr.4,948.96 | 
| Unit Price without VAT: | Fr.68.48000 | 
|---|---|
| Unit Price with VAT: | Fr.74.02688 | 

