
DFMM104PM | |
---|---|
DigiKey Part Number | 1003-DFMM104PM-ND |
Manufacturer | |
Manufacturer Product Number | DFMM104PM |
Description | COMBINATION OF D + H + I + J + L |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 104 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 5 | |
Mounting Type | ||
Shell Size, Connector Layout | 6 | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Yellow Chromate Plated Zinc | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 1700V | |
Color | - | |
Contact Form | Machined | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.103.76000 | Fr.103.76 |
10 | Fr.88.20100 | Fr.882.01 |
25 | Fr.82.68400 | Fr.2,067.10 |
50 | Fr.78.74320 | Fr.3,937.16 |
100 | Fr.77.39650 | Fr.7,739.65 |
Unit Price without VAT: | Fr.103.76000 |
---|---|
Unit Price with VAT: | Fr.112.16456 |