New Product
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFMM104SZ

DigiKey Part Number
1003-DFMM104SZ-ND
Manufacturer
Manufacturer Product Number
DFMM104SZ
Description
COMBINATION OF D + H + I + J + L
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
104 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
5
Mounting Type
Shell Size, Connector Layout
6
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Steel, Yellow Chromate Plated Zinc
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
-
Voltage Rating
1700V
Color
-
Contact Form
Machined
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Bag
QuantityUnit PriceExt Price
1Fr.103.76000Fr.103.76
10Fr.88.20100Fr.882.01
25Fr.82.68400Fr.2,067.10
50Fr.78.74320Fr.3,937.16
100Fr.77.39650Fr.7,739.65
Manufacturers Standard Package
Unit Price without VAT:Fr.103.76000
Unit Price with VAT:Fr.112.16456