Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/2-515F | |
|---|---|
DigiKey Part Number | 1003-M24308/2-515F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/2-515F |
Description | M24308/2-515F |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Yellow Chromate Plated Cadmium |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Receptacle, Female Sockets | Voltage Rating 1700V |
Number of Positions | Color White |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 2 (DA, A) | Wire Gauge 18-30 AWG |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -50°C ~ 150°C |
Termination Crimp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAMA-15S-K52 | ITT Cannon, LLC | 0 | 1003-DAMA-15S-K52-ND | Fr.128.20760 | Parametric Equivalent |
| GDAK15SA156 | ITT Cannon, LLC | 0 | 1003-GDAK15SA156-ND | Fr.199.11960 | Parametric Equivalent |
| M24308/2-515Z | ITT Cannon, LLC | 0 | 1003-M24308/2-515Z-ND | Fr.23.15000 | Parametric Equivalent |
| M24308/2-24K | Amphenol Positronic | 0 | 4306-M24308/2-24K-ND | Fr.24.08600 | Parametric Equivalent |
| M24308/2-341K | Amphenol Positronic | 0 | 4306-M24308/2-341K-ND | Fr.24.08600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | Fr.26.39260 | Fr.1,319.63 |
| Unit Price without VAT: | Fr.26.39260 |
|---|---|
| Unit Price with VAT: | Fr.28.53040 |

