
MDM-100PCBR-A174 | |
|---|---|
DigiKey Part Number | 1003-MDM-100PCBR-A174-ND |
Manufacturer | |
Manufacturer Product Number | MDM-100PCBR-A174 |
Description | CONN MICRO-D PLG 100POS R/A SLDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Solder |
Packaging Bag | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum, Nickel Plated, Electroless |
Connector Style | Contact Finish Gold |
Connector Type Plug, Male Pins | Current Rating (Amps) 3A |
Number of Positions | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Rows 4 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 150°C |
Shell Size, Connector Layout 0.050 Pitch x 0.100 Row to Row |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.611.34000 | Fr.611.34 |
| 10 | Fr.519.78300 | Fr.5,197.83 |
| Unit Price without VAT: | Fr.611.34000 |
|---|---|
| Unit Price with VAT: | Fr.660.85854 |

