


121586-5236 | |
|---|---|
DigiKey Part Number | 1003-1377-ND |
Manufacturer | |
Manufacturer Product Number | 121586-5236 |
Description | TOOL HAND CRIMPER 20-26AWG SIDE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Circular and Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Circular and Rectangular Contacts | |
Wire Gauge or Range - AWG | 20-26 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.620.38000 | Fr.620.38 |
| 5 | Fr.575.09200 | Fr.2,875.46 |
| 10 | Fr.556.64400 | Fr.5,566.44 |
| Unit Price without VAT: | Fr.620.38000 |
|---|---|
| Unit Price with VAT: | Fr.670.63078 |














