
MDM-15SSFA174 | |
|---|---|
DigiKey Part Number | 1003-MDM-15SSFA174-ND |
Manufacturer | |
Manufacturer Product Number | MDM-15SSFA174 |
Description | CONN MICRO-D RCPT 15POS SLDR CUP |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Type, Micro-D - Stacked Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Solder Cup |
Packaging Bulk | Shell Material, Finish Aluminum, Nickel Plated, Electroless |
Part Status Active | Contact Finish Gold |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Features Shielded |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Liquid Crystal Polymer (LCP) |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | Fr.188.52700 | Fr.1,885.27 |
| Unit Price without VAT: | Fr.188.52700 |
|---|---|
| Unit Price with VAT: | Fr.203.79769 |

