
MDM-21SH003M7 | |
|---|---|
DigiKey Part Number | 1003-MDM-21SH003M7-ND |
Manufacturer | |
Manufacturer Product Number | MDM-21SH003M7 |
Description | CABLE ASSY D-MIC-D 21P 457.2MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 21 | |
Length | 1.50' (457.20mm) | |
Shielding | - | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.225.62000 | Fr.225.62 |
| 10 | Fr.191.81100 | Fr.1,918.11 |
| 25 | Fr.181.01000 | Fr.4,525.25 |
| Unit Price without VAT: | Fr.225.62000 |
|---|---|
| Unit Price with VAT: | Fr.243.89522 |

