Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MDM-51PSLS-A174 | |
|---|---|
DigiKey Part Number  | MDM-51PSLS-A174-ND  | 
Manufacturer  | |
Manufacturer Product Number  | MDM-51PSLS-A174  | 
Description  | CONN MICRO-D PLUG 51POS PNL MNT  | 
Manufacturer Standard Lead Time  | 38 Weeks  | 
Customer Reference  | |
Detailed Description  | 51 Position D-Type, Micro-D Plug, Male Pins Connector  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Style  | ||
Connector Type  | Plug, Male Pins  | |
Number of Positions  | ||
Number of Rows  | 3  | |
Mounting Type  | ||
Shell Size, Connector Layout  | 0.050 Pitch x 0.043 Row to Row  | |
Contact Type  | Signal  | |
Flange Feature  | Cable Side, Male Jackscrew (2-56)  | |
Termination  | Solder Cup  | |
Shell Material, Finish  | Aluminum, Nickel Plated, Electroless  | |
Contact Finish  | Gold  | |
Contact Finish Thickness  | -  | |
Ingress Protection  | -  | |
Material Flammability Rating  | -  | |
Current Rating (Amps)  | 3A  | |
Backset Spacing  | -  | |
Features  | Shielded  | |
Voltage Rating  | -  | |
Color  | -  | |
Contact Form  | -  | |
Dielectric Material  | Liquid Crystal Polymer (LCP)  | |
Wire Gauge  | -  | |
Contact Material  | Copper Alloy  | |
Operating Temperature  | -55°C ~ 125°C  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | Fr.223.73400 | Fr.2,237.34 | 
| Unit Price without VAT: | Fr.223.73400 | 
|---|---|
| Unit Price with VAT: | Fr.241.85645 | 







