Image for NPDFT-2-BK-L-T6-M6F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPDFT-2-BK-L-T6-M6F

DigiKey Part Number
NPDFT-2-BK-L-T6-M6F-ND
Manufacturer
Manufacturer Product Number
NPDFT-2-BK-L-T6-M6F
Description
CONN PNL DRAIN 1P SILV THREADED
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 Position Circular Connector Panel Drain, Female Sockets Threaded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Thermoplastic
Mfr
Contact Finish - Mating
Silver
Series
Color
Black
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Features
Locking Pin
Number of Positions
1
Current Rating (Amps)
660A
Mounting Type
Panel Mount
Voltage Rating
1000VAC, 1500VDC
Mounting Feature
Flange
Operating Temperature
-30°C ~ 125°C
Termination
Threaded
Contact Material
Copper
Fastening Type
Bayonet Lock
Insert Material
Polybutylene Terephthalate (PBT)
Orientation
Keyed
Applications
Industrial, Marine
Primary Material
Plastic
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
5Fr.329.68000Fr.1,648.40
Unit Price without VAT:Fr.329.68000
Unit Price with VAT:Fr.356.38408