

IW-G26ISA-512-08G-EIW-XM-12-EM-LI9BXX-D | |
|---|---|
DigiKey Part Number | 5454-IW-G26ISA-512-08G-EIW-XM-12-EM-LI9BXX-D-ND |
Manufacturer | |
Manufacturer Product Number | IW-G26ISA-512-08G-EIW-XM-12-EM-LI9BXX-D |
Description | RUGGED TELEMATICS DEVICE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 802.11 a/b/g/n/ac, BeiDou, Bluetooth v5.2+EDR, Cellular, Galileo, GLONASS, GNSS, GPS, LTE Telematics Device LTE Cat 4 (EMEA/APAC), Analog Inputs, Digital Inputs, Ethernet, IP67 Enclosure |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iWave Global | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Telematics Device | |
Modulation or Protocol | 802.11 a/b/g/n/ac, BeiDou, Bluetooth v5.2+EDR, Cellular, Galileo, GLONASS, GNSS, GPS, LTE | |
Frequency | 792MHz | |
Applications | - | |
Interface | LTE Cat 4 (EMEA/APAC), Analog Inputs, Digital Inputs, Ethernet, IP67 Enclosure | |
Sensitivity | -157dBm | |
Power - Output | - | |
Data Rate (Max) | 1Mbps, 5Mbps | |
Features | IP67 | |
Voltage - Supply | 9V ~ 32V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.613.28000 | Fr.613.28 |
| Unit Price without VAT: | Fr.613.28000 |
|---|---|
| Unit Price with VAT: | Fr.662.95568 |



