2 Circuit IC Switch 2:1 750mOhm 12-DSBGA (1.9x1.4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS5A26542YZTR

DigiKey Part Number
296-21567-2-ND - Tape & Reel (TR)
296-21567-1-ND - Cut Tape (CT)
296-21567-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS5A26542YZTR
Description
IC SWITCH SPDTX2 750MOHM 12DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 750mOhm 12-DSBGA (1.9x1.4)
Datasheet
 Datasheet
EDA/CAD Models
TS5A26542YZTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
43MHz
Manufacturer
Texas Instruments
Charge Injection
15pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
37pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
20nA
Switch Circuit
SPDT
Crosstalk
-63dB @ 1MHz
Multiplexer/Demultiplexer Circuit
2:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
750mOhm
Package / Case
12-UFBGA, DSBGA
Channel-to-Channel Matching (ΔRon)
50mOhm
Supplier Device Package
12-DSBGA (1.9x1.4)
Voltage - Supply, Single (V+)
2.25V ~ 5.5V
Base Product Number
Switch Time (Ton, Toff) (Max)
25ns, 20ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.72000Fr.0.72
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.42588Fr.1,277.64
Manufacturers Standard Package
Unit Price without VAT:Fr.0.72000
Unit Price with VAT:Fr.0.77832