
CPC1302GSTR | |
|---|---|
DigiKey Part Number | 212-CPC1302GSTR-ND - Tape & Reel (TR) 212-CPC1302GSTRCT-ND - Cut Tape (CT) 212-CPC1302GSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPC1302GSTR |
Description | OPTOISOLTR 3.75KV 2CH DARL 8-SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 3750Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 1000% @ 1mA | |
Current Transfer Ratio (Max) | 8000% @ 1mA | |
Turn On / Turn Off Time (Typ) | 5µs, 60µs | |
Rise / Fall Time (Typ) | 40µs, 5µs | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 350V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 1 mA | |
Vce Saturation (Max) | 1.2V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.70000 | Fr.2.70 |
| 10 | Fr.1.97800 | Fr.19.78 |
| 100 | Fr.1.54720 | Fr.154.72 |
| 500 | Fr.1.35822 | Fr.679.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.1.29670 | Fr.1,296.70 |
| 2,000 | Fr.1.24465 | Fr.2,489.30 |
| 3,000 | Fr.1.21800 | Fr.3,654.00 |
| 5,000 | Fr.1.18794 | Fr.5,939.70 |
| Unit Price without VAT: | Fr.2.70000 |
|---|---|
| Unit Price with VAT: | Fr.2.91870 |



